Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP4010SK3Q-13Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943790RL
Cut Tape3943790
Your Part Number
182 In Stock
5,000 more incoming. You can reserve stock now
182 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.930 | CNY13.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.930 (CNY15.7409) |
| 10+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY5.740 (CNY6.4862) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 5000+ | CNY5.500 (CNY6.215) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP4010SK3Q-13Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943790RL
Cut Tape3943790
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance7500µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
