Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP32D9UFZ-7BCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3943788RL
Cut Tape3943788
Your Part Number
6,940 In Stock
Need more?
6,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.480 | CNY27.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.480 (CNY6.1924) |
| 10+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY0.985 (CNY1.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP32D9UFZ-7BCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3943788RL
Cut Tape3943788
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id200mA
Drain Source On State Resistance5ohm
Transistor Case StyleX2-DFN0606
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation390mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
200mA
Transistor Case Style
X2-DFN0606
Rds(on) Test Voltage
4.5V
Power Dissipation
390mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
