Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP31D0U-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943780RL
Cut Tape3943780
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.940 | CNY19.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.940 (CNY4.4522) |
| 10+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP31D0U-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943780RL
Cut Tape3943780
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id670mA
Drain Source On State Resistance1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation450mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
670mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
450mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
