Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3098LQ-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943772RL
Cut Tape3943772
Your Part Number
2,275 In Stock
12,000 more incoming. You can reserve stock now
1,120 Next business day delivery available(Shanghai stock)
1,155 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY5.720 | CNY28.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3098LQ-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943772RL
Cut Tape3943772
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.8A
Drain Source On State Resistance0.056ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation1.08W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.8A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.08W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.056ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
