Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3013SFV-7Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3405192RL
Cut Tape3405192
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.840 | CNY29.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.840 (CNY6.5992) |
| 50+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3013SFV-7Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel3405192RL
Cut Tape3405192
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
Drain Source On State Resistance9500µohm
Transistor Case StylePowerDI3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation940mW
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DMP3013SFV-7 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters.
- Low RDS(ON) – ensures on state losses are minimized
- Small form factor thermally efficient package enables higher density end products
- Drain-source voltage is -30V at TA = +25°C
- Gate-source voltage is ±25V at TA = +25°C
- Continuous drain current is -12A at TA = +25°C, VGS = -10V, steady state
- Pulsed drain current (380µs pulse, duty cycle = 1%) is -80A at TA = +25°C
- Total power dissipation is 0.94W at TA = +25°C
- Static drain-source on-resistance is 9.5mohm max at VGS = -10V, ID = -11.5A, TA = +25°C
- PowerDI3333-8 (type UX) case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
12A
Transistor Case Style
PowerDI3333
Rds(on) Test Voltage
10V
Power Dissipation
940mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
