Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3008SFGQ-13Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel3943747RL
Cut Tape3943747
Your Part Number
2,825 In Stock
Need more?
2,825 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.930 | CNY14.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 5000+ | CNY3.910 (CNY4.4183) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3008SFGQ-13Copy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel3943747RL
Cut Tape3943747
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.6A
Drain Source On State Resistance0.0125ohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation900mW
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.6A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation
900mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
