Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2200UDW-7Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3577048RL
Cut Tape3577048
Your Part Number
20 In Stock
6,000 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.160 | CNY20.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.160 (CNY4.7008) |
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.961 (CNY1.0859) |
| 5000+ | CNY0.942 (CNY1.0645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2200UDW-7Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3577048RL
Cut Tape3577048
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel900mA
Continuous Drain Current Id P Channel900mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.26ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
900mA
Drain Source On State Resistance P Channel
0.26ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
900mA
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-363
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
