Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP21D6UFD-7Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3943738RL
Cut Tape3943738
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.805 (CNY0.9096) |
| 5000+ | CNY0.789 (CNY0.8916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP21D6UFD-7Copy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3943738RL
Cut Tape3943738
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id600mA
Drain Source On State Resistance0.7ohm
Transistor Case StyleX1-DFN1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
600mA
Transistor Case Style
X1-DFN1212
Rds(on) Test Voltage
4.5V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
