Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP21D2UFA-7BCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3943736RL
Cut Tape3943736
Your Part Number
5,524 In Stock
Need more?
5,524 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.630 | CNY13.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.761 (CNY0.8599) |
| 1000+ | CNY0.608 (CNY0.687) |
| 5000+ | CNY0.532 (CNY0.6012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP21D2UFA-7BCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3943736RL
Cut Tape3943736
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id330mA
Drain Source On State Resistance0.5ohm
Transistor Case StyleX2-DFN0806
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
330mA
Transistor Case Style
X2-DFN0806
Rds(on) Test Voltage
4.5V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
