Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP21D0UT-7Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel4318662
Re-Reel3943735RL
Cut Tape3943735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.060 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 50+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1500+ | CNY0.845 (CNY0.9548) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.534 (CNY0.6034) |
| 9000+ | CNY0.524 (CNY0.5921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP21D0UT-7Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel4318662
Re-Reel3943735RL
Cut Tape3943735
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id590mA
Drain Source On State Resistance0.495ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation240mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
590mA
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Power Dissipation
240mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.495ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
