Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2123LQ-7Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3943731RL
Cut Tape3943731
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY6.210 | CNY31.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.210 (CNY7.0173) |
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2123LQ-7Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3943731RL
Cut Tape3943731
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3A
Drain Source On State Resistance0.051ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.25V
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.051ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.25V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
