Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2078LCA3-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943726RL
Cut Tape3943726
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.870 | CNY19.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.870 (CNY4.3731) |
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY0.931 (CNY1.052) |
| 5000+ | CNY0.825 (CNY0.9322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2078LCA3-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943726RL
Cut Tape3943726
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.4A
Drain Source On State Resistance0.064ohm
Transistor Case StyleX4-DSN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max900mV
Power Dissipation810mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.4A
Transistor Case Style
X4-DSN1006
Rds(on) Test Voltage
8V
Power Dissipation
810mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.064ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
