Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2069UFY4-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3943724RL
Cut Tape3943724
Your Part Number
2,700 In Stock
Need more?
2,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.700 | CNY18.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.700 (CNY4.181) |
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2069UFY4-7Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3943724RL
Cut Tape3943724
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.036ohm
Transistor Case StyleX2-DFN2015
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation530mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
X2-DFN2015
Rds(on) Test Voltage
4.5V
Power Dissipation
530mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
