Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2066LSN-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943721RL
Cut Tape3943721
Your Part Number
1,830 In Stock
Need more?
1,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.930 | CNY34.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.930 (CNY7.8309) |
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2066LSN-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943721RL
Cut Tape3943721
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.6A
Drain Source On State Resistance0.029ohm
Transistor Case StyleSC-59
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max960mV
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.6A
Transistor Case Style
SC-59
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
960mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
