Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2047UCB4-7Copy
Order Code
Re-Reel3943718RL
Cut Tape3943718
Your Part Number
2,820 In Stock
Need more?
2,820 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.450 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.450 (CNY9.5485) |
| 10+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2047UCB4-7Copy
Order Code
Re-Reel3943718RL
Cut Tape3943718
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.1A
Drain Source On State Resistance0.04ohm
Transistor Case StyleU-WLB1010
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation1W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.1A
Transistor Case Style
U-WLB1010
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
