Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2045UFY4-7Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943717RL
Cut Tape3943717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.970 | CNY24.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 5000+ | CNY0.889 (CNY1.0046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2045UFY4-7Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3943717RL
Cut Tape3943717
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.7A
Drain Source On State Resistance0.034ohm
Transistor Case StyleX2-DFN2015
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation670mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.7A
Transistor Case Style
X2-DFN2015
Rds(on) Test Voltage
4.5V
Power Dissipation
670mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
