Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UVTQ-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3943714RL
Cut Tape3943714
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY6.790 | CNY33.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.200 (CNY4.746) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 5000+ | CNY1.970 (CNY2.2261) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UVTQ-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3943714RL
Cut Tape3943714
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.023ohm
Transistor Case StyleTSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation1.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6A
Transistor Case Style
TSOT-26
Rds(on) Test Voltage
4.5V
Power Dissipation
1.2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.023ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
