Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UTS-13Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944142RL
Cut Tape3944142
Your Part Number
909 In Stock
Need more?
909 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.660 | CNY7.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.660 (CNY8.6558) |
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.670 (CNY1.8871) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UTS-13Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944142RL
Cut Tape3944142
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel6.04A
Continuous Drain Current Id P Channel6.04A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.035ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel890mW
Power Dissipation P Channel890mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
6.04A
Drain Source On State Resistance P Channel
0.035ohm
No. of Pins
8Pins
Power Dissipation P Channel
890mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
6.04A
Drain Source On State Resistance N Channel
-
Transistor Case Style
TSSOP
Power Dissipation N Channel
890mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
