Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2004WK-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943702RL
Cut Tape3943702
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.840 | CNY34.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.840 (CNY7.7292) |
| 10+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 5000+ | CNY2.010 (CNY2.2713) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2004WK-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943702RL
Cut Tape3943702
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id400mA
Drain Source On State Resistance0.7ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation250mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
400mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
250mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
