Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2004TK-7Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943701RL
Cut Tape3943701
Your Part Number
1,625 In Stock
Need more?
1,625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.910 | CNY39.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.910 (CNY8.9383) |
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2004TK-7Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943701RL
Cut Tape3943701
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id430mA
Drain Source On State Resistance0.7ohm
Transistor Case StyleSOT-523
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation230mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
430mA
Transistor Case Style
SOT-523
Rds(on) Test Voltage
4.5V
Power Dissipation
230mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
