Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP1045UCopy
Manufacturer Standard Lead Time24 weeks
Order Code2061526
Your Part Number
965 In Stock
Need more?
965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.580 (CNY4.0454) |
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.947 (CNY1.0701) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP1045UCopy
Manufacturer Standard Lead Time24 weeks
Order Code2061526
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id5.2A
Drain Source On State Resistance0.031ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DMP1045U from Diode Inc is a surface mount, P channel enhancement mode MOSFET in SOT-23 package. This device features low on resistance, low input capacitance, fast switching speed and low input/output leakage thus it is ideal for high efficiency power management applications.
- Automotive grade AEC-Q101 qualified
- UL recognized
- Drain to source Voltage (Vds) of -12V
- Gate to source voltage (Vgs) of ±8V
- Continuous drain current (Id) of 4.3A at Vgs -2.5V
- Power dissipation (Pd) of 1.3W
- Operating temperature range -55°C to 150°C
- Low on state resistance of 45mohm at Vgs -1.8V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for DMP1045U
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
