Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN6075S-7Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4318528
Re-Reel3127343RL
Cut Tape3127343
Your Part Number
27,000 In Stock
31,820 more incoming. You can reserve stock now
27,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.580 | CNY12.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.580 (CNY2.9154) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY0.957 (CNY1.0814) |
| 1500+ | CNY0.938 (CNY1.0599) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.648 (CNY0.7322) |
| 9000+ | CNY0.636 (CNY0.7187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN6075S-7Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4318528
Re-Reel3127343RL
Cut Tape3127343
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2A
Drain Source On State Resistance0.085ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMN6075S-7 is a N-channel enhancement mode MOSFET. This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and maintains superior switching performance, making it ideal for high efficiency power management applications. Typical applications include backlighting, power management functions, DC-DC converters.
- Low input capacitance, low on-resistance
- Fast switching speed
- Drain-source voltage is 60V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Continuous drain current is 2A at TA=+25°C, VGS = 10V, steady state
- Maximum body diode forward current is 2A at TA = +25°C
- Pulsed drain current (10µs pulse, duty cycle = 1%) is 12A at TA = +25°C
- Static drain-source on-resistance is 85mohm max at VGS = 10V, ID = 3.2A, TA = +25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.085ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for DMN6075S-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
