Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3150LW-7Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943605RL
Cut Tape3943605
Your Part Number
625 In Stock
Need more?
625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY5.410 | CNY27.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.410 (CNY6.1133) |
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 5000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3150LW-7Copy
Manufacturer Standard Lead Time89 weeks
Order Code
Re-Reel3943605RL
Cut Tape3943605
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds28V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.073ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max940mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
28V
Drain Source On State Resistance
0.073ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
940mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
