Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3070SSN-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943599RL
Cut Tape3943599
Your Part Number
14 In Stock
12,000 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY4.940 | CNY24.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.940 (CNY5.5822) |
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3070SSN-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943599RL
Cut Tape3943599
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.2A
Drain Source On State Resistance0.024ohm
Transistor Case StyleSC-59
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation780mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.2A
Transistor Case Style
SC-59
Rds(on) Test Voltage
10V
Power Dissipation
780mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
