Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3051L-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943594RL
Cut Tape3943594
Your Part Number
810 In Stock
Need more?
810 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY5.540 | CNY27.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.540 (CNY6.2602) |
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3051L-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943594RL
Cut Tape3943594
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.033ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation1.4W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.5A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
