Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3033LDM-7Copy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3943591RL
Cut Tape3943591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.950 | CNY34.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.950 (CNY7.8535) |
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.240 (CNY2.5312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3033LDM-7Copy
Manufacturer Standard Lead Time102 weeks
Order Code
Re-Reel3943591RL
Cut Tape3943591
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.9A
Drain Source On State Resistance0.025ohm
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.9A
Transistor Case Style
SOT-26
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
