Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3030LFG-7Copy
Order Code
Cut Tape3943588RL
Cut Tape3943588
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3030LFG-7Copy
Order Code
Cut Tape3943588RL
Cut Tape3943588
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.3A
Drain Source On State Resistance0.01ohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation900mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.3A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation
900mW
Product Range
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
