Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3026LVT-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943585RL
Cut Tape3943585
Your Part Number
2,900 In Stock
Need more?
2,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.810 | CNY24.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 5000+ | CNY0.845 (CNY0.9548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3026LVT-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943585RL
Cut Tape3943585
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.6A
Drain Source On State Resistance0.019ohm
Transistor Case StyleTSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.6A
Transistor Case Style
TSOT-26
Rds(on) Test Voltage
10V
Power Dissipation
1.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
