Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3018SSS-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3943579RL
Cut Tape3943579
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.800 | CNY29.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.800 (CNY6.554) |
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3018SSS-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3943579RL
Cut Tape3943579
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7.3A
Drain Source On State Resistance0.015ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation1.4W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.3A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
1.4W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
