Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LK3-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943577RL
Cut Tape3943577
Your Part Number
2,630 In Stock
Need more?
2,630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY6.530 | CNY32.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.530 (CNY7.3789) |
| 10+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.510 (CNY1.7063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LK3-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943577RL
Cut Tape3943577
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id37.8A
Drain Source On State Resistance8000µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation1.6W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
37.8A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
