Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LFDE-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943576RL
Cut Tape3943576
Your Part Number
1,305 In Stock
Need more?
1,305 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.930 | CNY39.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LFDE-7Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943576RL
Cut Tape3943576
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10A
Drain Source On State Resistance8000µohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation730mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
10V
Power Dissipation
730mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
