Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LFDE-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943575RL
Cut Tape3943575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.880 | CNY34.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY4.300 (CNY4.859) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3016LFDE-13Copy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943575RL
Cut Tape3943575
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10A
Drain Source On State Resistance8000µohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation730mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
10V
Power Dissipation
730mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
