Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2990UFZ-7BCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3943568RL
Cut Tape3943568
Your Part Number
4,238 In Stock
Need more?
4,238 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.100 | CNY20.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.100 (CNY4.633) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2990UFZ-7BCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3943568RL
Cut Tape3943568
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id250mA
Drain Source On State Resistance0.6ohm
Transistor Case StyleX2-DFN0606
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation320mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
250mA
Transistor Case Style
X2-DFN0606
Rds(on) Test Voltage
4.5V
Power Dissipation
320mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
