Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2600UFB-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943566RL
Cut Tape3943566
Your Part Number
1,830 In Stock
Need more?
1,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.330 | CNY11.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY0.899 (CNY1.0159) |
| 500+ | CNY0.666 (CNY0.7526) |
| 1000+ | CNY0.464 (CNY0.5243) |
| 5000+ | CNY0.456 (CNY0.5153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2600UFB-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943566RL
Cut Tape3943566
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id1.3A
Drain Source On State Resistance0.35ohm
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation540mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.3A
Transistor Case Style
X1-DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation
540mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
