Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2501UFB4-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943565RL
Cut Tape3943565
Your Part Number
1,430 In Stock
Need more?
1,430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.630 | CNY23.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.630 (CNY5.2319) |
| 10+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY0.768 (CNY0.8678) |
| 5000+ | CNY0.754 (CNY0.852) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2501UFB4-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943565RL
Cut Tape3943565
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1A
Drain Source On State Resistance0.17ohm
Transistor Case StyleX2-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max760mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1A
Transistor Case Style
X2-DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
760mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
