Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN24H11DS-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943563RL
Cut Tape3943563
Your Part Number
1,430 In Stock
Need more?
1,430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.490 | CNY52.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.490 (CNY11.8537) |
| 10+ | CNY7.330 (CNY8.2829) |
| 100+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 5000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN24H11DS-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943563RL
Cut Tape3943563
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id270mA
Drain Source On State Resistance3.7ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation750mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
270mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
750mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
240V
Drain Source On State Resistance
3.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
