Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2400UFB-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943558RL
Cut Tape3943558
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.572 (CNY0.6464) |
| 5000+ | CNY0.511 (CNY0.5774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2400UFB-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943558RL
Cut Tape3943558
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id750mA
Drain Source On State Resistance0.55ohm
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation470mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
750mA
Transistor Case Style
X1-DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation
470mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.55ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
