Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2300UFL4-7Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3944099RL
Cut Tape3944099
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.580 (CNY1.7854) |
| 1000+ | CNY1.200 (CNY1.356) |
| 5000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2300UFL4-7Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3944099RL
Cut Tape3944099
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.11A
Continuous Drain Current Id P Channel2.11A
Drain Source On State Resistance N Channel0.195ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleX2-DFN1310
No. of Pins6Pins
Power Dissipation N Channel1.39W
Power Dissipation P Channel1.39W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.11A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
1.39W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
2.11A
Drain Source On State Resistance N Channel
0.195ohm
Transistor Case Style
X2-DFN1310
Power Dissipation N Channel
1.39W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
