Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2300UFD-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3943556RL
Cut Tape3943556
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY4.990 | CNY24.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.990 (CNY5.6387) |
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.130 (CNY1.2769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2300UFD-7Copy
Manufacturer Standard Lead Time84 weeks
Order Code
Re-Reel3943556RL
Cut Tape3943556
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.21A
Drain Source On State Resistance0.2ohm
Transistor Case StyleX1-DFN1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation470mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.21A
Transistor Case Style
X1-DFN1212
Rds(on) Test Voltage
4.5V
Power Dissipation
470mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
