Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2250UFB-7BCopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943555RL
Cut Tape3943555
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.930 | CNY19.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.930 (CNY4.4409) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY0.872 (CNY0.9854) |
| 5000+ | CNY0.750 (CNY0.8475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2250UFB-7BCopy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943555RL
Cut Tape3943555
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.35A
Drain Source On State Resistance0.17ohm
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.35A
Transistor Case Style
X1-DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.17ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
