Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN21D2UFB-7BCopy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943553RL
Cut Tape3943553
Your Part Number
697 In Stock
Need more?
697 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.874 (CNY0.9876) |
| 5000+ | CNY0.857 (CNY0.9684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN21D2UFB-7BCopy
Manufacturer Standard Lead Time77 weeks
Order Code
Re-Reel3943553RL
Cut Tape3943553
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id760mA
Drain Source On State Resistance0.6ohm
Transistor Case StyleX1-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation380mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
760mA
Transistor Case Style
X1-DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation
380mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
