Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2075UDW-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943551RL
Cut Tape3943551
Your Part Number
2,110 In Stock
Need more?
2,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY4.720 | CNY23.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.720 (CNY5.3336) |
| 10+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2075UDW-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943551RL
Cut Tape3943551
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.04ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation500mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.8A
Transistor Case Style
SOT-363
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
