Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2065UWQ-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943548RL
Cut Tape3943548
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 5000+ | CNY0.606 (CNY0.6848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2065UWQ-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943548RL
Cut Tape3943548
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.8A
Drain Source On State Resistance0.052ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation430mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.8A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
430mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
