Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2056U-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4318501
Cut Tape2709529
Cut Tape2709529RL
Your Part Number
16,901 In Stock
18,000 more incoming. You can reserve stock now
13,020 Next business day delivery available(Shanghai stock)
3,881 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY0.580 | CNY58.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.439 (CNY0.4961) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.654 (CNY0.739) |
| 9000+ | CNY0.641 (CNY0.7243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2056U-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4318501
Cut Tape2709529
Cut Tape2709529RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
Drain Source On State Resistance0.038ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation660mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMN2056U-7 is a N-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance (RDS(on)) and maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include battery charging, power management functions, DC-DC converters, portable power adaptors.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Low input/output leakage
- Drain-source voltage is 20V at TA = +25°C
- Gate-source voltage is ±8V at TA = +25°C
- Continuous drain current is 4.0A at TA = +25°C, steady state, VGS = 4.5V
- Pulsed drain current (10µs pulse, duty cycle = 1%) is 22A at TA = +25°C
- Total power dissipation is 0.66W at TA = +25°C
- SOT23 (standard) package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
660mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DMN2056U-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
