Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2053UW-7Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3943547RL
Cut Tape3943547
Your Part Number
10 In Stock
6,000 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.290 | CNY21.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.290 (CNY4.8477) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY0.788 (CNY0.8904) |
| 5000+ | CNY0.773 (CNY0.8735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2053UW-7Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3943547RL
Cut Tape3943547
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.039ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation470mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.9A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
470mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.039ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
