Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2050LFDB-7Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel3944096RL
Cut Tape3944096
Your Part Number
3,004 In Stock
Need more?
3,004 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.610 | CNY43.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.610 (CNY9.7293) |
| 10+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.590 (CNY1.7967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2050LFDB-7Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel3944096RL
Cut Tape3944096
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.045ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleUDFN2020
No. of Pins6Pins
Power Dissipation N Channel1.42W
Power Dissipation P Channel1.42W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
1.42W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.045ohm
Transistor Case Style
UDFN2020
Power Dissipation N Channel
1.42W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
