Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2040U-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943544RL
Cut Tape3943544
Your Part Number
2,160 In Stock
Need more?
2,160 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.940 | CNY19.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.940 (CNY4.4522) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY0.995 (CNY1.1244) |
| 5000+ | CNY0.977 (CNY1.104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2040U-7Copy
Manufacturer Standard Lead Time96 weeks
Order Code
Re-Reel3943544RL
Cut Tape3943544
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.021ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
