Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2024UFX-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3589319RL
Cut Tape3589319
Your Part Number
2,942 In Stock
Need more?
2,942 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.500 | CNY22.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.500 (CNY5.085) |
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2024UFX-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3589319RL
Cut Tape3589319
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.022ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleV-DFN2050
No. of Pins4Pins
Power Dissipation N Channel920mW
Power Dissipation P Channel920mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
920mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.022ohm
Transistor Case Style
V-DFN2050
Power Dissipation N Channel
920mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
