Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2024U-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943541RL
Cut Tape3943541
Your Part Number
4,965 In Stock
6,000 more incoming. You can reserve stock now
4,965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.770 | CNY23.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.770 (CNY5.3901) |
| 10+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 5000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2024U-7Copy
Manufacturer Standard Lead Time97 weeks
Order Code
Re-Reel3943541RL
Cut Tape3943541
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.016ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.8A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
