Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN2016UTS-13Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3944091RL
Cut Tape3944091
Your Part Number
289 In Stock
Need more?
289 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.960 | CNY6.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.960 (CNY7.8648) |
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 5000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2016UTS-13Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3944091RL
Cut Tape3944091
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel8.58A
Continuous Drain Current Id P Channel8.58A
Drain Source On State Resistance N Channel0.0145ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel880mW
Power Dissipation P Channel880mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
8.58A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
880mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
8.58A
Drain Source On State Resistance N Channel
0.0145ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
880mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
